Connector, Valve, GDML 2011 LED 24 VR, w/703531002 GDM 3-16 Black Gasket
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 8A |
| Gender | Female |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 24V |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |