This shielded multi-pair cable features 6 conductors with a 22AWG wire gauge and a voltage rating of 300V. It is constructed with copper conductors, PVC insulation, and a PVC jacket. The cable is available in a 5000ft length and is RoHS compliant. It operates within a temperature range of -30°C to 105°C.
Sign in to ask questions about the Belden 93290605000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 93290605000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 8.66mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 300lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 93290605000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.