
This 6-contact male circular connector features a 2-row configuration and surface mount technology (SMT) termination. The contact material is tin, with a tin plating, and the connector has a black color. It does not meet the requirements for RoHS SVHC compliance. The flammability rating of this connector is UL94 HB.
Sign in to ask questions about the Belden 932918100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 932918100 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Belden 932918100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.