Cable Assembly LiYY 2m 23AWG M8 Circular 4 POS M
Checking distributor stock and pricing after the page loads.
Belden 933 374-041 technical specifications.
| Cable Type | LiYY |
| Wire Size | 23AWG |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |