Hirschmann 933 391-001 ELST 3308 RV KM Device Connector For M8-sensors Metal, Silver (metallic)
Belden 933 391-001 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Conductor Material | PVC |
| Contact Material | CuZn |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.