
This shielded cable features 8 conductors in 4 twisted pairs, with a 9.45mm outside diameter and a 22AWG gauge. It is made from copper conductors, PVC insulation, and jacket material, with a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The cable is UL, CE, and NEC approved, and is RoHS compliant.
Belden 93300601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 9.45mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 75lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 93300601000 to view detailed technical specifications.
No datasheet is available for this part.