
This shielded multi-pair twisted pair cable features 8 conductors and 4 pairs, with a 22AWG wire/cable gauge and PVC insulation. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The cable is available on a spool and is 500 feet in length. It is RoHS compliant and not Reach SVHC compliant. The conductor material is copper, and the jacket material is also PVC. The cable has a diameter of 9.449mm and a weight of 39 pounds.
Belden 9330060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 9.449mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 39lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9330060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.