Connector, CM 02 E 20-27P, Black, 14C+PE, CM 02 D 20, Brown Flat Insulator
Belden 933062100+733818002 technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 10A |
| Max Operating Temperature | 90°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 14 |
| Orientation | Straight |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.