The 933068100 connector is a 17-contact, female-to-male cable connector with a current rating of 4A and a voltage rating of 50V. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The connector meets the military standard MIL-DTL-5015 and features strain relief with termination via solder. It has a straight orientation and silver-plated contacts.
Belden 933068100 technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 17 |
| Orientation | Straight |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.