This 300V shielded cable features 12 conductors with 7 x 30 stranding, PVC insulation, and a PVC jacket. It is available in 500foot spools and is RoHS compliant. The cable operates within a temperature range of -30°C to 105°C and is suitable for use in applications where UL, CE, and NEC approvals are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9331060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 11.61mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 55lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9331060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
