Belden 933147001 technical specifications.
| Color | Black |
| Conductor Material | PVC |
| Contact Material | CuZn |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Belden 933147001 to view detailed technical specifications.
No datasheet is available for this part.