
Hirschmann 933 169-100 ELKA 4012 PG9 Contact Box And Connector, For M12 Connection Black
Belden 933169-100 technical specifications.
| Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 933169-100 to view detailed technical specifications.
No datasheet is available for this part.