Conn M12 Circular SKT 4 POS Screw RA Cable Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | M12 Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|250VAC |
| Max Current Rating | 4A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |