This 5-contact connector features a right angle orientation and cable mount termination. It has a current rating of 4A and a voltage rating of 50V. The operating temperature range is -25°C to 90°C. The connector has a brass contact material with a tin plating and a female contact gender.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 50V |
| RoHS | Compliant |