
Hirschmann 933 367-100 ELKA 4008 V MiniQuick M8 Cable Sockets And Connectors, Ready For Assembly Type (misc.) Cable sock
Sign in to ask questions about the Belden 933367100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 933367100 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Length | 43.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Strain Relief | Yes (With) |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Belden 933367100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.