Belden 933369100 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Strain Relief | Yes (With) |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.