CONNECTOR, GSR-U 2000 LO, VALVE, APPLIANCE, 2C + GROUND, SOLDER TERMINATION (UL)
Belden 933377100 technical specifications.
| Approvals | EN |
| Color | Black |
| Contact Material | Tin |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.