
HIRSCHMANN 933389100 Rectangular Power Connector, Cable, Screw, Receptacle, 2 Contacts, Socket
Belden 933389100 technical specifications.
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.