GMNL 209 NJ LED 120 YE
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Color | Black |
| Current Rating | 8A |
| Gender | Female |
| Mount | Screw |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 120V |
| Wire/Cable Diameter | 7mm |
| RoHS | Not Compliant |