CONNECTOR, GDML 3011 LED 230 RG, DIN VALVE, CLEAR/BLACK, 3C + GROUND, LED, PG 11
Checking distributor stock and pricing after the page loads.
Belden 933748212 technical specifications.
| Color | Black |
| Current Rating | 8A |
| Gender | Female |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.