Cable Assembly Li9YH-11YH 2m M12 Circular 3 POS F
Checking distributor stock and pricing after the page loads.
| Cable Type | Li9YH-11YH |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |