HIRSCHMANN TEST AND MEASUREMENT 934100707 TEST PLUG, 4MM, WHITE, MA 260
Belden 934100-707 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 24A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
