Belden 934100103 technical specifications.
| Contact Material | Copper |
| Current Rating | 24A |
| Flammability Rating | UL94 HB |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934100103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
