
Hirschmann 934 126-100 CA 6 LS CA Series Mains Voltage Connector Nominal current (details): 10 A/AC/DC Number of pins: 6
Sign in to ask questions about the Belden 934126100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 934126100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP67 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934126100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.