
This shielded multi-conductor cable features 16AWG conductors with PVC insulation and jacket, a 7.468mm outside diameter, and a weight of 27.5lb. It is available in 500ft lengths and is packaged on a spool. The cable is not Reach SVHC compliant and has a voltage rating of 600V DC.
Sign in to ask questions about the Belden 9342010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9342010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Pairs | 1 |
| Outside Diameter | 7.468mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 27.5lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9342010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.