Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 934416002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden 934416002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.