Belden 934562003 technical specifications.
| Color | Grey |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Gender | Female |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934562003 to view detailed technical specifications.
No datasheet is available for this part.