Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 934562021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Gender | Female |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Belden 934562021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
