Hirschmann 935 980-161 ELST 3308 RV FM 805 M8 Socket For Front Panel Mounting Black
Belden 935 980-161 technical specifications.
| Color | Black |
| Conductor Material | PVC |
| Contact Material | CuZn |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 935 980-161 to view detailed technical specifications.
No datasheet is available for this part.