The Belden 935980317 is a screw terminal connector with a current rating of 16A and a voltage rating of 250V. It features an IP65 rating for protection against dust and water and has a black color. The connector has a wire/cable diameter of 10mm and a screw termination type. It is part of the GDM series and has a female gender.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 16A |
| Gender | Female |
| Mount | Screw |
| Ratings | IP65 |
| Series | GDM |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |