The Belden 935980321 is a 250V rated, 16A current capable, IP65 rated connector featuring a screw terminal and female gender. It has a wire/cable diameter of 10mm and is part of the GDM series. This connector is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 16A |
| Gender | Female |
| Mount | Screw |
| Ratings | IP65 |
| Series | GDM |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |