
3-conductor, 20AWG multi-conductor cable featuring copper conductors and PVC insulation and jacket. Rated for 300VAC, this shielded cable operates between -30°C and 105°C. The cable has an outside diameter of 5.79mm and is supplied in a 152.4m (500ft) box. Approvals include UL, CE, and NEC, with RoHS compliance.
Belden 9364 060U500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 5.791mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 19X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 17lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9364 060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.