This shielded cable features 12 conductors with 6 twisted pairs, made from copper with PVC insulation and jacket. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The cable is RoHS compliant and meets UL, CE, and NEC approvals. It is available in a 500ft length and has a weight of 92.5lb.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CE, NEC |
| Package/Case | 300 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage Rating | 300V |
| Weight | 92.5lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |