
Unshielded multipair cable featuring 1 pair of 18AWG copper conductors, each with 19x30 stranding. This 300V, 9A rated cable boasts PVC insulation and a PVC jacket, offering a temperature range of -30°C to 105°C. Supplied in a 500-foot box, it is UL, CE, and NEC approved, with RoHS compliance.
Belden 9409060U500 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 300 |
| Color | Chrome |
| Conductor Material | Copper |
| Current Rating | 9A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 0.23inch |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 15lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9409060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
