
Shielded multi-conductor cable featuring 4 conductors, each 18AWG with 19x30 stranding. Constructed with copper conductors, PVC insulation, and a PVC jacket, this cable offers a 300V voltage rating and operates between -20°C and 80°C. The cable is 500 feet in length, RoHS compliant, and carries UL, CE, and NEC approvals.
Belden 9418 060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 2 |
| Outside Diameter | 6.223mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 19 x 30 |
| Voltage Rating | 300V |
| Weight | 23lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9418 060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.