Multi-Conductor Cable 4Conductors 18AWG 6.22mm 300VAC Black 152m
Belden 9418NH 010500 technical specifications.
| Cable Length (m) | 152 |
| Maximum Outer Diameter (mm) | 6.22 |
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Current Rating | 5A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.