
22AWG multi-conductor cable featuring 8 conductors with 7x30 stranding, constructed with copper conductors and PVC insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 80°C and boasts a 300V voltage rating. The 100-foot spool is RoHS compliant and finished in a chrome color. Approvals include UL, CE, and NEC.
Belden 9421 060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Cores | 2 |
| Outside Diameter | 5.817mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 4.1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9421 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
