
8-conductor, 22AWG multi-conductor cable featuring copper conductors and PVC insulation and jacket. This unshielded cable is supplied on a 500-foot spool, with a chrome finish. Rated for 150V, it operates within a temperature range of -20°C to 80°C and is RoHS compliant. Approvals include UL, CE, and NEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9421 060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Outside Diameter | 5.82mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage Rating | 150V |
| Weight | 18lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9421 060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.