Cable Assembly Ethernet 0.5m IP67 USB to IP67 M12 Circular PL-F
Belden 943 913-001 technical specifications.
| Cable Type | Ethernet |
| Connector Type A | IP67 USB |
| Connector Type B | IP67 M12 Circular |
| Gender | PL-F |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 943 913-001 to view detailed technical specifications.
No datasheet is available for this part.