This multi-conductor cable features 20 conductors with a 22AWG wire type and a voltage rating of 150V. It is available in a 500ft length and is constructed with a copper conductor material and PVC insulation and jacket materials. The cable is unshielded and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations but not SVHC compliant.
Sign in to ask questions about the Belden 9431060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9431060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Outside Diameter | 0.345inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Weight | 45lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9431060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
