Skip to main content
943299021 Datasheet | Belden
Browse
Manufacturers
API
BOM
Account
BELDEN
943299021
Datasheet
Belden
943299021
OZDV 2451 G
OZDV 2451 G
Package
Module
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Belden 943299021 technical specifications.
General
Package/Case
Module
Height
18mm
Length
76mm
Max Operating Temperature
50°C
Min Operating Temperature
0°C
Operating Supply Voltage
20V
Width
56.5mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account