
40-conductor, 22AWG multi-conductor cable featuring a chrome polyvinyl chloride (PVC) jacket and PVC insulation. This unshielded cable is constructed with stranded copper conductors (7 x 30) and has an outside diameter of 11.557mm. Rated for 300VAC, it operates within a temperature range of -20°C to 80°C and is RoHS compliant. The cable is supplied on a 100-foot spool and carries UL, CEC, and NEC approvals.
Belden 9433 060100 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Outside Diameter | 11.557mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| Weight | 16.6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9433 060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
