Ip67/waterproof Switch, All Copper, Octopus 8M 8 X M12 "d" Ports
Belden 943931001 technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| RoHS | Compliant |
Download the complete datasheet for Belden 943931001 to view detailed technical specifications.
No datasheet is available for this part.