GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Number of Conductors | 5 |
| Outside Diameter | 6.071mm |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |