
Shielded multi-conductor cable featuring one twisted pair of 22AWG copper conductors, each stranded 7x30. This 300V rated cable has a 45-ohm characteristic impedance and a 2.9A current rating. Constructed with PP insulation and a PVC jacket, it operates within a temperature range of -20°C to 75°C. The cable is presented on a 500-foot spool and is UL, CE, and NEC approved.
Belden 9451008500 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 300 |
| Characteristic Impedance | 45R |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2.9A |
| Insulation Material | PP |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 7 |
| Outside Diameter | 3.43mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 8lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9451008500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
