Belden 9451SB0101000 technical specifications.
| Approvals | UL, CE, NEC |
| Capacitance | 35pF |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PP |
| Jacket Material | LSZH |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 0.16inch |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 9451SB0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
