
This multi-conductor cable features 15 conductors with a 20AWG gauge and a voltage rating of 300V. It has a PVC insulation material and a PVC jacket material. The cable is unshielded and available in a 100foot length. It operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations.
Belden 9458060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Outside Diameter | 9.88mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 11.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 9458060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
