One 20 AWG Pair Stranded (7x28) Tinned Copper Conductors
Belden 9463 technical specifications.
| Capacitance | 65pF |
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Shielding | Shielded |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.