This Blue Hose coaxial cable features a 20AWG conductor with 42/36 stranding, a FEP dielectric material, and a copper conductor material. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is available on a 1000ft spool and meets UL, CE, and NEC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 9463FJ221000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9463FJ221000 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | Axial |
| Color | Blue |
| Conductor Material | Copper |
| Dielectric Material | FEP |
| Impedance | 120R |
| Insulation Material | FEP |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Pairs | 1 |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Blue Hose® |
| Stranding | 42x36 |
| Voltage Rating (AC) | 300V |
| Weight | 42lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9463FJ221000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.