
This 300V shielded coaxial cable features a 20AWG wire gauge and 7 x 28 stranding. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is packaged on a spool and is RoHS compliant. It is not Reach SVHC compliant.
Sign in to ask questions about the Belden 9463J22100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 9463J22100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 78R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 0.238inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Blue Hose® |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| Weight | 4.4lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 9463J22100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
